
BM-1BJPK010F | |
|---|---|
DigiKey Part Number | 116-BM-1BJPK010F-ND |
Manufacturer | |
Manufacturer Product Number | BM-1BJPK010F |
Description | CABLE MOD 8P8C JACK TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,35000 Kč | 575,35 Kč |
| 10 | 489,02200 Kč | 4 890,22 Kč |
| 30 | 452,54200 Kč | 13 576,26 Kč |
| 60 | 430,95250 Kč | 25 857,15 Kč |
| 120 | 410,39892 Kč | 49 247,87 Kč |
| 270 | 387,60285 Kč | 104 652,77 Kč |
| 510 | 370,61718 Kč | 189 014,76 Kč |
| Unit Price without VAT: | 575,35000 Kč |
|---|---|
| Unit Price with VAT: | 696,17350 Kč |




