
530-26-06-BL-1000F | |
|---|---|
DigiKey Part Number | CN268-1000-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-06-BL-1000F |
Description | CABLE MOD FLAT 6COND BLACK 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Straight Cable Black 1000' (304.80m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.267" (6.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 6 | Shielding Unshielded |
Length 1000' (304.80m) | Conductor Material Copper, Bare |
Jacket Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,71193 Kč | 6 711,93 Kč |
| 2 000 | 6,38137 Kč | 12 762,74 Kč |
| 3 000 | 6,19436 Kč | 18 583,08 Kč |
| 5 000 | 5,96505 Kč | 29 825,25 Kč |
| 7 000 | 5,81776 Kč | 40 724,32 Kč |
| 10 000 | 5,66477 Kč | 56 647,70 Kč |
| Unit Price without VAT: | 6,71193 Kč |
|---|---|
| Unit Price with VAT: | 8,12144 Kč |






