6 Conductor Modular Straight Cable Silver 1000' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530-26-06-SV-1000F

DigiKey Part Number
CN271-1000-ND
Manufacturer
Manufacturer Product Number
530-26-06-SV-1000F
Description
CABLE MOD FLAT 6COND SLVR 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Conductor Modular Straight Cable Silver 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Straight
Number of Conductors
6
Length - Coil Retracted
-
Length - Coil Extended
-
Length
1000' (304.80m)
Jacket Color
Silver
Wire Gauge
26 AWG
Conductor Strand
7/0.0063"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.267" (6.80mm)
Cable Height
0.097" (2.46mm)
Coil Diameter
-
Shielding
Unshielded
Operating Temperature
-
Conductor Material
Copper, Bare
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0006,62466 Kč6 624,66 Kč
2 0006,29846 Kč12 596,92 Kč
3 0006,11392 Kč18 341,76 Kč
5 0005,88767 Kč29 438,35 Kč
7 0005,74235 Kč40 196,45 Kč
10 0005,59139 Kč55 913,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,62466 Kč
Unit Price with VAT:8,01584 Kč
Alternate Color
CABLE MOD FLAT 6COND BLACK 1000'
In-Stock: 4000
Unit Price: 6,75779 Kč
CABLE MOD FLAT 6COND WHT 1000'
In-Stock: 0
Unit Price: 6,05625 Kč
Alternate Length
CABLE MOD FLAT 6COND SLVR 100'
In-Stock: 28
Unit Price: 793,72000 Kč
CABLE MOD FLAT 6COND SLVR 500'
In-Stock: 1
Unit Price: 3 636,64000 Kč
CABLE MOD FLAT 6COND SLVR 250'
In-Stock: 0
Unit Price: 7,61808 Kč