Direct

530-26-06-BL-0100F | |
|---|---|
DigiKey Part Number | CN266-100-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-06-BL-0100F |
Description | CABLE MOD FLAT 6COND BLACK 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Straight Cable Black 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 6 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 100' (30.5m) | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,77980 Kč | 777,98 Kč |
| 200 | 7,40600 Kč | 1 481,20 Kč |
| 300 | 7,19530 Kč | 2 158,59 Kč |
| 500 | 6,93606 Kč | 3 468,03 Kč |
| 700 | 6,77006 Kč | 4 739,04 Kč |
| 1 000 | 6,59757 Kč | 6 597,57 Kč |
| Unit Price without VAT: | 7,77980 Kč |
|---|---|
| Unit Price with VAT: | 9,41356 Kč |







