
530-26-06-WH-0100F | |
|---|---|
DigiKey Part Number | CN272-100-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-06-WH-0100F |
Description | CABLE MOD FLAT 6COND WHT 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Straight Cable White 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 6 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 100' (30.5m) | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,72000 Kč | 793,72 Kč |
| 2 | 755,61500 Kč | 1 511,23 Kč |
| 3 | 734,09000 Kč | 2 202,27 Kč |
| 5 | 707,75800 Kč | 3 538,79 Kč |
| 7 | 690,86429 Kč | 4 836,05 Kč |
| 10 | 673,32200 Kč | 6 733,22 Kč |
| Unit Price without VAT: | 793,72000 Kč |
|---|---|
| Unit Price with VAT: | 960,40120 Kč |






