Direct

530-26-06-WH-0500F | |
|---|---|
DigiKey Part Number | CN273-500-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-06-WH-0500F |
Description | CABLE MOD FLAT 6COND WHT 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Straight Cable White 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 6 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 500' (152.40m) | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,80588 Kč | 3 402,94 Kč |
| 1 000 | 6,47347 Kč | 6 473,47 Kč |
| 1 500 | 6,28540 Kč | 9 428,10 Kč |
| 2 500 | 6,05482 Kč | 15 137,05 Kč |
| 3 500 | 5,90686 Kč | 20 674,01 Kč |
| 5 000 | 5,87142 Kč | 29 357,10 Kč |
| Unit Price without VAT: | 6,80588 Kč |
|---|---|
| Unit Price with VAT: | 8,23511 Kč |







