
530-26-06-BL-0250F | |
|---|---|
DigiKey Part Number | CN296-250-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-06-BL-0250F |
Description | CABLE MOD FLAT 6COND BLACK 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Straight Cable Black 250' (76.20m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.267" (6.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 6 | Shielding Unshielded |
Length 250' (76.20m) | Conductor Material Copper, Bare |
Jacket Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,86836 Kč | 1 967,09 Kč |
| 500 | 7,48712 Kč | 3 743,56 Kč |
| 750 | 7,27107 Kč | 5 453,30 Kč |
| 1 250 | 7,00662 Kč | 8 758,27 Kč |
| 1 750 | 6,83679 Kč | 11 964,38 Kč |
| 2 500 | 6,66041 Kč | 16 651,02 Kč |
| Unit Price without VAT: | 7,86836 Kč |
|---|---|
| Unit Price with VAT: | 9,52072 Kč |






