
530-26-04-SV-1000F | |
|---|---|
DigiKey Part Number | CN262-1000-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-04-SV-1000F |
Description | CABLE MOD FLAT 4COND SLVR 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Straight Cable Silver 1000' (304.80m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.189" (4.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 4 | Shielding Unshielded |
Length 1000' (304.80m) | Conductor Material Copper, Bare |
Jacket Color Silver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,57069 Kč | 4 570,69 Kč |
| 2 000 | 4,34660 Kč | 8 693,20 Kč |
| 3 000 | 4,21990 Kč | 12 659,70 Kč |
| 5 000 | 4,06453 Kč | 20 322,65 Kč |
| 7 000 | 3,96472 Kč | 27 753,04 Kč |
| 10 000 | 3,86108 Kč | 38 610,80 Kč |
| Unit Price without VAT: | 4,57069 Kč |
|---|---|
| Unit Price with VAT: | 5,53053 Kč |








