



NRL3104F3435B2F | |
|---|---|
DigiKey Part Number | 283-NRL3104F3435B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRL3104F3435B2F |
Description | NTC 10K 3435K BETA 25/85 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B Value Tolerance ±1% |
Series | B25/85 3435K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 5 | 13,26400 Kč | 66,32 Kč |
| 10 | 12,57600 Kč | 125,76 Kč |
| 25 | 11,75400 Kč | 293,85 Kč |
| 50 | 11,18680 Kč | 559,34 Kč |
| 400 | 9,76610 Kč | 3 906,44 Kč |
| 800 | 9,37064 Kč | 7 496,51 Kč |
| 1 200 | 9,15469 Kč | 10 985,63 Kč |
| 5 200 | 8,45991 Kč | 43 991,53 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |



