
530-26-04-SV-0250F | |
|---|---|
DigiKey Part Number | CN294-250-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-04-SV-0250F |
Description | CABLE MOD FLAT 4COND SLVR 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Straight Cable Silver 250' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 4 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 250' (76.20m) | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 338,83000 Kč | 1 338,83 Kč |
| 2 | 1 274,37000 Kč | 2 548,74 Kč |
| 3 | 1 237,90333 Kč | 3 713,71 Kč |
| 5 | 1 193,23200 Kč | 5 966,16 Kč |
| 7 | 1 164,57857 Kč | 8 152,05 Kč |
| 10 | 1 134,81600 Kč | 11 348,16 Kč |
| Unit Price without VAT: | 1 338,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 619,98430 Kč |






