
530-26-04-WH-0250F | |
|---|---|
DigiKey Part Number | CN295-250-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-04-WH-0250F |
Description | CABLE MOD FLAT 4COND WHT 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Straight Cable White 250' (76.20m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.189" (4.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 4 | Shielding Unshielded |
Length 250' (76.20m) | Conductor Material Copper, Bare |
Jacket Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 329,75000 Kč | 1 329,75 Kč |
| 2 | 1 265,72000 Kč | 2 531,44 Kč |
| 3 | 1 229,50000 Kč | 3 688,50 Kč |
| 5 | 1 185,13400 Kč | 5 925,67 Kč |
| 7 | 1 156,67571 Kč | 8 096,73 Kč |
| 10 | 1 127,11500 Kč | 11 271,15 Kč |
| Unit Price without VAT: | 1 329,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 608,99750 Kč |






