
530-26-04-WH-1000F | |
|---|---|
DigiKey Part Number | CN265-1000-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-04-WH-1000F |
Description | CABLE MOD FLAT 4COND WHT 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Straight Cable White 1000' (304.80m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.189" (4.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 4 | Shielding Unshielded |
Length 1000' (304.80m) | Conductor Material Copper, Bare |
Jacket Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 618,24000 Kč | 4 618,24 Kč |
| 2 | 4 393,10500 Kč | 8 786,21 Kč |
| 3 | 4 265,64333 Kč | 12 796,93 Kč |
| 5 | 4 109,53400 Kč | 20 547,67 Kč |
| 7 | 4 009,26143 Kč | 28 064,83 Kč |
| 10 | 3 905,10900 Kč | 39 051,09 Kč |
| Unit Price without VAT: | 4 618,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 588,07040 Kč |






