
3321-24-1-0500-010-1-TS | |
---|---|
DigiKey Part Number | 1175-3321-24-1-0500-010-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-24-1-0500-010-1-TS |
Description | HOOK-UP STRND 24AWG VIO FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Violet 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,91000 Kč | 12,91 Kč |
2 | 12,39500 Kč | 24,79 Kč |
3 | 12,01333 Kč | 36,04 Kč |
5 | 11,62400 Kč | 58,12 Kč |
7 | 11,36714 Kč | 79,57 Kč |
10 | 11,08200 Kč | 110,82 Kč |
25 | 10,39000 Kč | 259,75 Kč |
50 | 9,89420 Kč | 494,71 Kč |
100 | 9,42140 Kč | 942,14 Kč |
Unit Price without VAT: | 12,91000 Kč |
---|---|
Unit Price with VAT: | 15,62110 Kč |





