
1007-24-1-2000-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-1007-24-1-2000-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-24-1-2000-005-1-TS |
Description | WIRE 24AWG BLUE STRAND FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Blue 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 5 | 9,72600 Kč | 48,63 Kč |
| 10 | 9,24100 Kč | 92,41 Kč |
| 25 | 8,68120 Kč | 217,03 Kč |
| 50 | 8,26420 Kč | 413,21 Kč |
| 100 | 7,87060 Kč | 787,06 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |












