
10064-24-1-0500-006-1-TS | |
---|---|
DigiKey Part Number | 1175-10064-24-1-0500-006-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-24-1-0500-006-1-TS |
Description | HOOK-UP STRND 24AWG 30V BRN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/0.0079" Brown 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,50000 Kč | 17,50 Kč |
2 | 16,66500 Kč | 33,33 Kč |
3 | 16,24667 Kč | 48,74 Kč |
5 | 15,66400 Kč | 78,32 Kč |
7 | 15,29571 Kč | 107,07 Kč |
10 | 14,91400 Kč | 149,14 Kč |
25 | 13,99760 Kč | 349,94 Kč |
50 | 13,32700 Kč | 666,35 Kč |
100 | 12,68760 Kč | 1 268,76 Kč |
Unit Price without VAT: | 17,50000 Kč |
---|---|
Unit Price with VAT: | 21,17500 Kč |




