HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-24-1-0500-007-1-TS

DigiKey Part Number
1175-10064-24-1-0500-007-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG 30V GRN FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Green 30V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
Enter Number of Feet in Order Quantity
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 061
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
515,83000 Kč79,15 Kč
1015,07200 Kč150,72 Kč
2514,14560 Kč353,64 Kč
5013,46780 Kč673,39 Kč
10012,82160 Kč1 282,16 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč
Alternate Color
HOOK-UP STRND 24AWG 30V YEL FEET
In-Stock: 1969
Unit Price: 17,68000 Kč
HOOK-UP STRND 24AWG 30V BRN FEET
In-Stock: 1400
Unit Price: 17,68000 Kč
HOOK-UP STRND 24AWG 30V BLK FEET
In-Stock: 22376
Unit Price: 17,68000 Kč
HOOK-UP STRND 24AWG 30V RED FEET
In-Stock: 1021
Unit Price: 17,68000 Kč
HOOK-UP STRND 24AWG 30V BLU FEET
In-Stock: 4382
Unit Price: 17,68000 Kč
Alternate Length
WIRE
In-Stock: 0
Unit Price: 5,19598 Kč