HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007-24-1-2000-002-1-TS

DigiKey Part Number
1175-1007-24-1-2000-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1007-24-1-2000-002-1-TS
Description
WIRE 24AWG WHTE STRAND FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" White 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1007
Features
-
Grade
-
Qualification
-
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 581
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
59,72600 Kč48,63 Kč
109,24100 Kč92,41 Kč
258,68120 Kč217,03 Kč
508,26420 Kč413,21 Kč
1007,87060 Kč787,06 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč
Alternate Color
WIRE 24AWG RED STRAND FEET
In-Stock: 6867
Unit Price: 10,95000 Kč
WIRE 24AWG BLUE STRAND FEET
In-Stock: 2759
Unit Price: 10,95000 Kč
WIRE 24AWG GRN STRAND FEET
In-Stock: 4432
Unit Price: 10,95000 Kč
WIRE 24AWG BLK STRAND FEET
In-Stock: 4213
Unit Price: 10,95000 Kč
Alternate Length
WIRE
In-Stock: 0
Unit Price: 1,39120 Kč