HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015-24-1-2000-001-1-TS

DigiKey Part Number
1175-1015-24-1-2000-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1015-24-1-2000-001-1-TS
Description
WIRE 24AWG BLK STRAND FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Black 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Grade
-
Qualification
-
Spool Size
2000.0' (609.6m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 002
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
59,93600 Kč49,68 Kč
109,47300 Kč94,73 Kč
258,89160 Kč222,29 Kč
508,46640 Kč423,32 Kč
1008,06220 Kč806,22 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč
Alternate Color
WIRE 24AWG WHTE STRAND FEET
In-Stock: 7491
Unit Price: 11,16000 Kč
WIRE 24AWG RED STRAND FEET
In-Stock: 5735
Unit Price: 11,16000 Kč
Alternate Length
WIRE
In-Stock: 0
Unit Price: 1,52381 Kč