
1015-24-1-2000-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-1015-24-1-2000-001-1-TS-ND 1175-1015-24-1-2000-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-24-1-2000-001-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Black 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,87000 Kč | 49,35 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,81080 Kč | 220,27 Kč |
| 50 | 8,39500 Kč | 419,75 Kč |
| 100 | 7,99390 Kč | 799,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,58945 Kč | 3 178,90 Kč |
| 4 000 | 1,51180 Kč | 6 047,20 Kč |
| 6 000 | 1,46790 Kč | 8 807,40 Kč |
| 10 000 | 1,41411 Kč | 14 141,10 Kč |
| 14 000 | 1,37954 Kč | 19 313,56 Kč |
| 20 000 | 1,34364 Kč | 26 872,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




