New Product
24 AWG Hook-Up Wire 11/0.0063" White 600V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015-24-1-2000-002-1-TS

DigiKey Part Number
1175-1015-24-1-2000-002-1-TS-ND
1175-1015-24-1-2000-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1015-24-1-2000-002-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" White 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
2000.0' (609.6m)
Voltage
600V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 1015
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 484
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
59,87000 Kč49,35 Kč
109,40700 Kč94,07 Kč
258,81080 Kč220,27 Kč
508,39500 Kč419,75 Kč
1007,99390 Kč799,39 Kč
Spool
QuantityUnit PriceExt Price
2 0001,60656 Kč3 213,12 Kč
4 0001,52813 Kč6 112,52 Kč
6 0001,48372 Kč8 902,32 Kč
10 0001,42931 Kč14 293,10 Kč
14 0001,39437 Kč19 521,18 Kč
20 0001,35810 Kč27 162,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč
Alternate Color
WIRE
In-Stock: 11507
Unit Price: 11,13000 Kč
WIRE
In-Stock: 13689
Unit Price: 11,13000 Kč