3132-10-1-0100-007-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3321-24-1-0500-007-1-TS

DigiKey Part Number
1175-3321-24-1-0500-007-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3321-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG GRN FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.090" (2.29mm)
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3321
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
511,74600 Kč58,73 Kč
1011,19900 Kč111,99 Kč
2510,49960 Kč262,49 Kč
509,99880 Kč499,94 Kč
1009,52090 Kč952,09 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč
Alternate Length
HOOK-UP STRND 24AWG GRN 500'
In-Stock: 3500
Unit Price: 2,77818 Kč