
3321-24-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-3321-24-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-24-1-0500-001-1-TS |
Description | HOOK-UP STRND 24AWG BLK FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 5 | 11,74600 Kč | 58,73 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| 25 | 10,49960 Kč | 262,49 Kč |
| 50 | 9,99880 Kč | 499,94 Kč |
| 100 | 9,52090 Kč | 952,09 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |








