
3239-10-1-0100-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-10-1-0100-004-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-10-1-0100-004-1-TS |
Description | SILICON WIRE UL3239, 10AWG STRD, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/0.0100" Red 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.189" (4.80mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 3000V |
Cable Type | Operating Temperature -50°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/0.0100" | Ratings UL Style 3239 |
Conductor Material | Features High Temperature, Oil Resistant |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 51,78630 Kč | 5 178,63 Kč |
| 200 | 49,24820 Kč | 9 849,64 Kč |
| 300 | 47,81263 Kč | 14 343,79 Kč |
| 500 | 46,05270 Kč | 23 026,35 Kč |
| 700 | 44,92216 Kč | 31 445,51 Kč |
| 1 000 | 43,74858 Kč | 43 748,58 Kč |
| Unit Price without VAT: | 51,78630 Kč |
|---|---|
| Unit Price with VAT: | 62,66142 Kč |









