
3239-10-1-0100-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-10-1-0100-001-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-10-1-0100-001-1-TS |
Description | SILICON WIRE UL3239, 10AWG STRD, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/0.0100" Black 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.189" (4.80mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 3000V |
Cable Type | Operating Temperature -50°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/0.0100" | Ratings UL Style 3239 |
Conductor Material | Features High Temperature, Oil Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 265,81000 Kč | 5 265,81 Kč |
| 2 | 5 008,65500 Kč | 10 017,31 Kč |
| 3 | 4 863,15667 Kč | 14 589,47 Kč |
| 5 | 4 684,81200 Kč | 23 424,06 Kč |
| 7 | 4 570,30429 Kč | 31 992,13 Kč |
| 10 | 4 451,37700 Kč | 44 513,77 Kč |
| Unit Price without VAT: | 5 265,81000 Kč |
|---|---|
| Unit Price with VAT: | 6 371,63010 Kč |




