16 AWG Hook-Up Wire 26/0.0100" Blue 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-16-1-0500-005-1-TS

DigiKey Part Number
CN676L-500-ND
1175-3135-16-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3135-16-1-0500-005-1-TS
Description
HOOK-UP STRND 16AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Blue 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-30°C ~ 200°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 734
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
528,85200 Kč144,26 Kč
1027,46500 Kč274,65 Kč
2525,75200 Kč643,80 Kč
5024,52140 Kč1 226,07 Kč
10023,33930 Kč2 333,93 Kč
Spool
QuantityUnit PriceExt Price
50012,57486 Kč6 287,43 Kč
1 00011,95668 Kč11 956,68 Kč
1 50011,60671 Kč17 410,06 Kč
2 50011,17774 Kč27 944,35 Kč
3 50010,90216 Kč38 157,56 Kč
5 00010,61613 Kč53 080,65 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč
Alternate Length
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 1
Unit Price: 3 216,89000 Kč