16 AWG Hook-Up Wire 26/0.0100" Blue 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-16-1-0500-005-1-TS

DigiKey Part Number
CN676L-250-ND
Manufacturer
Manufacturer Product Number
3135-16-1-0500-005-1-TS
Description
HOOK-UP STRND 16AWG BLU 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Blue 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-30°C ~ 200°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 216,89000 Kč3 216,89 Kč
23 047,54500 Kč6 095,09 Kč
42 915,88750 Kč11 663,55 Kč
102 727,74500 Kč27 277,45 Kč
202 596,05600 Kč51 921,12 Kč
402 464,37775 Kč98 575,11 Kč
Manufacturers Standard Package
Unit Price without VAT:3 216,89000 Kč
Unit Price with VAT:3 892,43690 Kč
Alternate Length
HOOK-UP STRND 16AWG BLUE
In-Stock: 3734
Unit Price: 32,34000 Kč