16 AWG Hook-Up Wire 26/0.0100" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-16-1-0500-001-1-TS

DigiKey Part Number
CN672B-500-ND
1175-3135-16-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3135-16-1-0500-001-1-TS
Description
HOOK-UP STRND 16AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-30°C ~ 200°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 089
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
527,97000 Kč139,85 Kč
1026,64600 Kč266,46 Kč
2524,97920 Kč624,48 Kč
5023,78240 Kč1 189,12 Kč
10022,63790 Kč2 263,79 Kč
Spool
QuantityUnit PriceExt Price
50012,73150 Kč6 365,75 Kč
1 00012,10556 Kč12 105,56 Kč
1 50011,75118 Kč17 626,77 Kč
2 50011,31683 Kč28 292,07 Kč
3 50011,03781 Kč38 632,33 Kč
5 00010,74812 Kč53 740,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč
Alternate Length
HOOK-UP STRND 16AWG VIOLET
In-Stock: 0
Unit Price: 10,37921 Kč
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 0
Unit Price: 1 393,01000 Kč