16 AWG Hook-Up Wire 26/0.0100" Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-16-1-0500-001-1-TS

DigiKey Part Number
CN672B-100-ND
Manufacturer
Manufacturer Product Number
3135-16-1-0500-001-1-TS
Description
HOOK-UP STRND 16AWG BLK 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.119" (3.02mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-30°C ~ 200°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 393,01000 Kč1 393,01 Kč
31 308,80667 Kč3 926,42 Kč
51 239,93200 Kč6 199,66 Kč
101 186,34500 Kč11 863,45 Kč
251 109,82000 Kč27 745,50 Kč
501 056,23720 Kč52 811,86 Kč
1001 002,66290 Kč100 266,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 393,01000 Kč
Unit Price with VAT:1 685,54210 Kč
Alternate Length
HOOK-UP STRND 16AWG VIOLET
In-Stock: 0
Unit Price: 10,37921 Kč
HOOK-UP STRND 16AWG BLACK
In-Stock: 7089
Unit Price: 31,29000 Kč