
3135-16-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | CN674Y-500-ND 1175-3135-16-1-0500-003-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-16-1-0500-003-1-TS |
Description | HOOK-UP STRND 16AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 5 | 28,85200 Kč | 144,26 Kč |
| 10 | 27,46500 Kč | 274,65 Kč |
| 25 | 25,75200 Kč | 643,80 Kč |
| 50 | 24,52140 Kč | 1 226,07 Kč |
| 100 | 23,33930 Kč | 2 333,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,57486 Kč | 6 287,43 Kč |
| 1 000 | 11,95668 Kč | 11 956,68 Kč |
| 1 500 | 11,60671 Kč | 17 410,06 Kč |
| 2 500 | 11,17774 Kč | 27 944,35 Kč |
| 3 500 | 10,90216 Kč | 38 157,56 Kč |
| 5 000 | 10,61613 Kč | 53 080,65 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |



