
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,01000 Kč | 1 393,01 Kč |
| 3 | 1 308,80667 Kč | 3 926,42 Kč |
| 5 | 1 239,93200 Kč | 6 199,66 Kč |
| 10 | 1 186,34500 Kč | 11 863,45 Kč |
| 25 | 1 109,82000 Kč | 27 745,50 Kč |
| 50 | 1 056,23720 Kč | 52 811,86 Kč |
| 100 | 1 002,66290 Kč | 100 266,29 Kč |
| Unit Price without VAT: | 1 393,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 685,54210 Kč |


