
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,64000 Kč | 762,64 Kč |
| 2 | 726,64500 Kč | 1 453,29 Kč |
| 5 | 682,69400 Kč | 3 413,47 Kč |
| 10 | 646,78200 Kč | 6 467,82 Kč |
| 20 | 618,82800 Kč | 12 376,56 Kč |
| 50 | 578,90860 Kč | 28 945,43 Kč |
| 100 | 550,96060 Kč | 55 096,06 Kč |
| 200 | 523,01460 Kč | 104 602,92 Kč |
| Unit Price without VAT: | 762,64000 Kč |
|---|---|
| Unit Price with VAT: | 922,79440 Kč |






