
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,75000 Kč | 633,75 Kč |
| 2 | 603,37500 Kč | 1 206,75 Kč |
| 3 | 586,24333 Kč | 1 758,73 Kč |
| 5 | 565,25800 Kč | 2 826,29 Kč |
| 7 | 551,80429 Kč | 3 862,63 Kč |
| 10 | 537,81400 Kč | 5 378,14 Kč |
| 25 | 503,23880 Kč | 12 580,97 Kč |
| 50 | 478,32580 Kč | 23 916,29 Kč |
| 100 | 454,41970 Kč | 45 441,97 Kč |
| Unit Price without VAT: | 633,75000 Kč |
|---|---|
| Unit Price with VAT: | 766,83750 Kč |




