
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,43000 Kč | 345,43 Kč |
| 2 | 328,90500 Kč | 657,81 Kč |
| 3 | 319,61000 Kč | 958,83 Kč |
| 5 | 308,21400 Kč | 1 541,07 Kč |
| 7 | 300,89429 Kč | 2 106,26 Kč |
| 10 | 293,33200 Kč | 2 933,32 Kč |
| 25 | 274,61000 Kč | 6 865,25 Kč |
| 50 | 261,11680 Kč | 13 055,84 Kč |
| 100 | 248,17740 Kč | 24 817,74 Kč |
| Unit Price without VAT: | 345,43000 Kč |
|---|---|
| Unit Price with VAT: | 417,97030 Kč |



