
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,18000 Kč | 641,18 Kč |
| 2 | 610,45000 Kč | 1 220,90 Kč |
| 3 | 593,12000 Kč | 1 779,36 Kč |
| 5 | 571,88600 Kč | 2 859,43 Kč |
| 7 | 558,27571 Kč | 3 907,93 Kč |
| 10 | 544,12100 Kč | 5 441,21 Kč |
| 25 | 509,14040 Kč | 12 728,51 Kč |
| 50 | 483,93520 Kč | 24 196,76 Kč |
| 100 | 459,74880 Kč | 45 974,88 Kč |
| Unit Price without VAT: | 641,18000 Kč |
|---|---|
| Unit Price with VAT: | 775,82780 Kč |






