22 AWG Hook-Up Wire 22/0.0055" Orange 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-0500-008-1-TS

DigiKey Part Number
CN100A-500-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-008-1-TS
Description
HOOK-UP STRND 22AWG ORN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 22/0.0055" Orange 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
22/0.0055"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 342,75000 Kč2 342,75 Kč
22 229,36000 Kč4 458,72 Kč
32 165,24333 Kč6 495,73 Kč
52 086,61400 Kč10 433,07 Kč
72 036,17571 Kč14 253,23 Kč
101 983,78600 Kč19 837,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 342,75000 Kč
Unit Price with VAT:2 834,72750 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 29
Unit Price: 2 342,75000 Kč
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 10
Unit Price: 2 406,37000 Kč
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 37
Unit Price: 2 379,49000 Kč
HOOK-UP STRND 22AWG RED
In-Stock: 67647
Unit Price: 16,80000 Kč
HOOK-UP STRND 22AWG BLU 500'
In-Stock: 15
Unit Price: 2 366,26000 Kč
Alternate Length
HOOK-UP STRND 22AWG 300V ORN 50'
In-Stock: 5
Unit Price: 271,71000 Kč
HOOK-UP STRND 22AWG ORN FOOT
In-Stock: 500
Unit Price: 16,80000 Kč
HOOK-UP STRND 22AWG 300V ORN 25'
In-Stock: 17
Unit Price: 158,53000 Kč
HOOK-UP STRND 22AWG ORN 100'
In-Stock: 1
Unit Price: 532,93000 Kč
HOOK-UP STRND 22AWG ORN 250'
In-Stock: 0
Unit Price: 1 184,71000 Kč