
3132-22-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-22-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-22-1-0500-008-1-TS |
Description | HOOK-UP STRND 22AWG ORN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 22/0.0055" Orange 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 22/0.0055" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 5 | 14,44600 Kč | 72,23 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 12,89280 Kč | 322,32 Kč |
| 50 | 12,27960 Kč | 613,98 Kč |
| 100 | 11,69170 Kč | 1 169,17 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |






