22 AWG Hook-Up Wire 22/0.0055" Orange 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-0500-008-1-TS

DigiKey Part Number
CN100A-25-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-008-1-TS
Description
HOOK-UP STRND 22AWG 300V ORN 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 22/0.0055" Orange 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
22/0.0055"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
2151,08000 Kč302,16 Kč
3146,77667 Kč440,33 Kč
5141,61000 Kč708,05 Kč
7138,25714 Kč967,80 Kč
10134,80700 Kč1 348,07 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 0
Unit Price: 152,45000 Kč
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 0
Unit Price: 152,45000 Kč
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 9
Unit Price: 152,45000 Kč
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 0
Unit Price: 152,45000 Kč
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 11
Unit Price: 158,53000 Kč
Alternate Length
HOOK-UP STRND 22AWG 300V ORN 50'
In-Stock: 5
Unit Price: 271,71000 Kč
HOOK-UP STRND 22AWG ORN FOOT
In-Stock: 500
Unit Price: 16,17000 Kč
HOOK-UP STRND 22AWG ORN 100'
In-Stock: 1
Unit Price: 532,93000 Kč
HOOK-UP STRND 22AWG ORN 500'
In-Stock: 5
Unit Price: 2 342,75000 Kč
HOOK-UP STRND 22AWG ORN 250'
In-Stock: 0
Unit Price: 1 184,71000 Kč