
3132-22-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | CN100G-500-ND |
Manufacturer | |
Manufacturer Product Number | 3132-22-1-0500-007-1-TS |
Description | HOOK-UP STRND 22AWG GRN 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 22/0.0055" Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.063" (1.60mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 22/0.0055" | Ratings UL Style 3132 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 390,04000 Kč | 2 390,04 Kč |
| 2 | 2 274,29000 Kč | 4 548,58 Kč |
| 3 | 2 208,80667 Kč | 6 626,42 Kč |
| 5 | 2 128,59600 Kč | 10 642,98 Kč |
| 7 | 2 077,08857 Kč | 14 539,62 Kč |
| 10 | 2 023,63000 Kč | 20 236,30 Kč |
| Unit Price without VAT: | 2 390,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 891,94840 Kč |














