22 AWG Hook-Up Wire 22/0.0055" Green 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-0500-007-1-TS

DigiKey Part Number
CN100G-25-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-007-1-TS
Description
HOOK-UP STRND 22AWG 300V GRN 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 22/0.0055" Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.063" (1.60mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
22/0.0055"
Ratings
UL Style 3132
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1157,46000 Kč157,46 Kč
Manufacturers Standard Package
Unit Price without VAT:157,46000 Kč
Unit Price with VAT:190,52660 Kč
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 0
Unit Price: 157,46000 Kč
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 0
Unit Price: 157,46000 Kč
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 6
Unit Price: 157,46000 Kč
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 0
Unit Price: 157,46000 Kč
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 8
Unit Price: 157,46000 Kč
Alternate Length
HOOK-UP STRND 22AWG GRN FOOT
In-Stock: 300
Unit Price: 16,68000 Kč
HOOK-UP STRND 22AWG 300V GRN 50'
In-Stock: 0
Unit Price: 280,51000 Kč
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 0
Unit Price: 476,34000 Kč
HOOK-UP STRND 22AWG GRN 500'
In-Stock: 30
Unit Price: 2 390,04000 Kč
HOOK-UP STRND 22AWG GRN 250'
In-Stock: 0
Unit Price: 1 176,67000 Kč