
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,91000 Kč | 283,91 Kč |
| 2 | 270,37500 Kč | 540,75 Kč |
| 3 | 262,73667 Kč | 788,21 Kč |
| 5 | 253,37600 Kč | 1 266,88 Kč |
| 7 | 247,37143 Kč | 1 731,60 Kč |
| 10 | 241,17000 Kč | 2 411,70 Kč |
| 25 | 225,79720 Kč | 5 644,93 Kč |
| 50 | 214,72820 Kč | 10 736,41 Kč |
| 100 | 204,11530 Kč | 20 411,53 Kč |
| Unit Price without VAT: | 283,91000 Kč |
|---|---|
| Unit Price with VAT: | 343,53110 Kč |






