
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 327,86000 Kč | 327,86 Kč |
2 | 311,41000 Kč | 622,82 Kč |
4 | 296,77500 Kč | 1 187,10 Kč |
10 | 278,85100 Kč | 2 788,51 Kč |
20 | 264,16600 Kč | 5 283,32 Kč |
40 | 252,75650 Kč | 10 110,26 Kč |
100 | 236,44760 Kč | 23 644,76 Kč |
200 | 225,03275 Kč | 45 006,55 Kč |
400 | 213,61790 Kč | 85 447,16 Kč |
Unit Price without VAT: | 327,86000 Kč |
---|---|
Unit Price with VAT: | 396,71060 Kč |