
0191930129 | |
|---|---|
DigiKey Part Number | 900-0191930129TR-ND - Tape & Reel (TR) 900-0191930129CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930129 |
Description | CONN RING FLAT 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Flat Sided 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.741" (18.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.292" (7.42mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 50 | 6,89160 Kč | 344,58 Kč |
| 100 | 6,55980 Kč | 655,98 Kč |
| 250 | 6,14904 Kč | 1 537,26 Kč |
| 500 | 5,85508 Kč | 2 927,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,00459 Kč | 6 004,59 Kč |
| 2 000 | 5,71776 Kč | 11 435,52 Kč |
| 3 000 | 5,55642 Kč | 16 669,26 Kč |
| 5 000 | 5,35970 Kč | 26 798,50 Kč |
| 7 000 | 5,23399 Kč | 36 637,93 Kč |
| 10 000 | 5,10396 Kč | 51 039,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




