
0191930131 | |
|---|---|
DigiKey Part Number | WM2967TR-ND - Tape & Reel (TR) WM2967CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930131 |
Description | CONN RING FLAT 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Flat Sided 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.292" (7.42mm) | |
Length - Overall | 0.741" (18.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,84400 Kč | 246,10 Kč |
| 50 | 9,37360 Kč | 468,68 Kč |
| 100 | 8,92620 Kč | 892,62 Kč |
| 250 | 8,36644 Kč | 2 091,61 Kč |
| 500 | 7,96664 Kč | 3 983,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,93220 Kč | 7 932,20 Kč |
| 2 000 | 7,55340 Kč | 15 106,80 Kč |
| 3 000 | 7,34041 Kč | 22 021,23 Kč |
| 5 000 | 7,08061 Kč | 35 403,05 Kč |
| 7 000 | 6,91452 Kč | 48 401,64 Kč |
| 10 000 | 6,74277 Kč | 67 427,70 Kč |
| 25 000 | 6,32101 Kč | 158 025,25 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |












