
854-008-203RKT4 | |
|---|---|
DigiKey Part Number | 37-854-008-203RKT4-ND |
Manufacturer | |
Manufacturer Product Number | 854-008-203RKT4 |
Description | IP67 FEMALE M8 CABLE KIT 8 POSIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Shell Size - Insert | M8-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,62000 Kč | 530,62 Kč |
| 10 | 451,01600 Kč | 4 510,16 Kč |
| 25 | 422,77360 Kč | 10 569,34 Kč |
| 50 | 402,59880 Kč | 20 129,94 Kč |
| 100 | 383,39200 Kč | 38 339,20 Kč |
| 250 | 359,41436 Kč | 89 853,59 Kč |
| 500 | 342,28546 Kč | 171 142,73 Kč |
| Unit Price without VAT: | 530,62000 Kč |
|---|---|
| Unit Price with VAT: | 642,05020 Kč |










