8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854-008-103RLU4

DigiKey Part Number
37-854-008-103RLU4-ND
Manufacturer
Manufacturer Product Number
854-008-103RLU4
Description
IP67 MALE M8 CABLE MOUNT 8 POSIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Shell Size - Insert
M8-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Voltage Rating
30V
Operating Temperature
-40°C ~ 85°C
Contact Material
Brass
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1234,97000 Kč234,97 Kč
10199,60700 Kč1 996,07 Kč
25187,10040 Kč4 677,51 Kč
50178,16380 Kč8 908,19 Kč
100169,65960 Kč16 965,96 Kč
300157,01253 Kč47 103,76 Kč
500151,45984 Kč75 729,92 Kč
1 000144,23883 Kč144 238,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,97000 Kč
Unit Price with VAT:284,31370 Kč