
855-008-103R004 | |
|---|---|
DigiKey Part Number | 37-855-008-103R004-ND |
Manufacturer | |
Manufacturer Product Number | 855-008-103R004 |
Description | IP67 MALE M8 PANEL MOUNT 8 POSIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Shell Size - Insert | M8-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 Kč | 285,57 Kč |
| 10 | 242,69500 Kč | 2 426,95 Kč |
| 25 | 227,49240 Kč | 5 687,31 Kč |
| 50 | 216,62800 Kč | 10 831,40 Kč |
| 100 | 206,29280 Kč | 20 629,28 Kč |
| 300 | 190,91590 Kč | 57 274,77 Kč |
| 500 | 184,16422 Kč | 92 082,11 Kč |
| 1 000 | 175,38517 Kč | 175 385,17 Kč |
| Unit Price without VAT: | 285,57000 Kč |
|---|---|
| Unit Price with VAT: | 345,53970 Kč |






