
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 945,68000 Kč | 945,68 Kč |
2 | 900,37500 Kč | 1 800,75 Kč |
3 | 874,65333 Kč | 2 623,96 Kč |
5 | 843,24000 Kč | 4 216,20 Kč |
7 | 823,02286 Kč | 5 761,16 Kč |
10 | 802,08000 Kč | 8 020,80 Kč |
25 | 750,27160 Kč | 18 756,79 Kč |
50 | 712,92760 Kč | 35 646,38 Kč |
100 | 677,08540 Kč | 67 708,54 Kč |
Unit Price without VAT: | 945,68000 Kč |
---|---|
Unit Price with VAT: | 1 144,27280 Kč |