16 AWG Hook-Up Wire 26/0.0100" White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-16-1-0500-002-1-TS

DigiKey Part Number
CN663W-100-ND
Manufacturer
Manufacturer Product Number
3132-16-1-0500-002-1-TS
Description
HOOK-UP STRND 16AWG WHT 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.091" (2.31mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
26/0.0100"
Ratings
UL Style 3132
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1984,80000 Kč984,80 Kč
2937,56000 Kč1 875,12 Kč
Manufacturers Standard Package
Unit Price without VAT:984,80000 Kč
Unit Price with VAT:1 191,60800 Kč
Alternate Length
HOOK-UP STRND 16AWG WHT 500'
In-Stock: 3
Unit Price: 5 466,44000 Kč
HOOK-UP STRND 16AWG BLK FOOT
In-Stock: 447
Unit Price: 28,36000 Kč