
3132-16-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | CN663W-500-ND |
Manufacturer | |
Manufacturer Product Number | 3132-16-1-0500-002-1-TS |
Description | HOOK-UP STRND 16AWG WHT 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.091" (2.31mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/0.0100" | Ratings UL Style 3132 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 466,44000 Kč | 5 466,44 Kč |
| 2 | 5 199,38000 Kč | 10 398,76 Kč |
| 3 | 5 048,28333 Kč | 15 144,85 Kč |
| 5 | 4 863,04400 Kč | 24 315,22 Kč |
| 7 | 4 744,12000 Kč | 33 208,84 Kč |
| 10 | 4 620,57800 Kč | 46 205,78 Kč |
| Unit Price without VAT: | 5 466,44000 Kč |
|---|---|
| Unit Price with VAT: | 6 614,39240 Kč |



