
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 250.0' (76.2m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 170,90000 Kč | 2 170,90 Kč |
| 2 | 2 065,81500 Kč | 4 131,63 Kč |
| 3 | 2 006,41667 Kč | 6 019,25 Kč |
| 5 | 1 933,60800 Kč | 9 668,04 Kč |
| 7 | 1 886,87000 Kč | 13 208,09 Kč |
| 10 | 1 838,33100 Kč | 18 383,31 Kč |
| 25 | 1 718,29160 Kč | 42 957,29 Kč |
| 50 | 1 631,71800 Kč | 81 585,90 Kč |
| 100 | 1 548,59390 Kč | 154 859,39 Kč |
| Unit Price without VAT: | 2 170,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 626,78900 Kč |






